- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2007-8005-92
TE Connectivity / AMP Brand
2007-8005-92
2007 8005 92
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2007-8005-92 |
| Alias/AKA: | 1051165-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536700000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | SMA |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 GHz |
| Gender: | PL |
| Mounting: | Cable Mount |
| Body Orientation: | Right Angle |
| Terminate To: | Coaxial Cable |
| Operating Temperature: | -65 to 165 °C |
| Dimension: | 17.02 mm |
-
This product is discontinued, but still in stock.