- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2007797-3
2007797-3
TE Connectivity / AMP Brand
Conn Backplane PL 144 POS 1.9mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Backplane PL 144 POS 1.9mm Solder ST Thru-Hole
Search Keywords: 20077973
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2007797-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Type:Backplane
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:144
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
234
Order Increment:
13
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
234
$35.72
468
$18.85
702
$12.96
936 +
$12.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments