- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2007797-1
2007797-1
TE Connectivity / AMP Brand
IMP100S,H,V3P16C,RG,OEW39,4.5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
IMP100S,H,V3P16C,RG,OEW39,4.5
Search Keywords: 20077971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2007797-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:144
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
87
Can Ship immediately
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
13
$35.45
104
$35.36
260
$35.27
520
$35.18
1,040
$17.97
1,560
$12.23
2,080 +
$11.99
Click for Quote
Log in
to unlock special pricing