- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2007781-1
2007781-1
TE Connectivity / AMP Brand
IMP100S,H,V3P10C,RG,OEW39,4.5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
IMP100S,H,V3P10C,RG,OEW39,4.5
Search Keywords: 20077811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2007781-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:60Signal/30Ground
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
You may purchase all in-stock quantity of 19
Stock lot only:
19
MOQ for In Stock Qty:
2128
MOQ for out of Stock Qty:
2128
23 Weeks
can ship
11/9/26