- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2007777-2
2007777-2
TE Connectivity / AMP Brand
Conn High Density HDR 90 POS 1.9mm Press Fit ST Thru-Hole Box/Tube
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn High Density HDR 90 POS 1.9mm Press Fit ST Thru-Hole Box/Tube
Search Keywords: 20077772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2007777-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Type:High Density
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:90
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
217
Can Ship immediately
Minimum Order Quantity:
19
Order Increment:
19
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
19
$7.74
38
$7.72
57
$7.56
114
$7.45
266
$7.25
513
$7.16
1,007 +
$6.71
Click for Quote
Log in
to unlock special pricing