- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2007741-1
2007741-1
TE Connectivity / AMP Brand
Conn Backplane RCP 120Signal/60Ground POS 1.9mm Press Fit RA Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Backplane RCP 120Signal/60Ground POS 1.9mm Press Fit RA Thru-Hole Tube
Search Keywords: 20077411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2007741-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Type:Backplane3410
-
Gender:RCP3394
-
Body Orientation:Right Angle3390
-
Mounting:Through Hole3402
-
Pitch:1.9 mm
-
Number of Contacts:120Signal/60Ground
-
Termination Method:Press Fit3409
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
167
Can Ship immediately
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$25.14
5
$24.27
10
$23.69
26
$23.00
52
$22.38
104
$22.32
260 +
$21.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT