- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2007739-1
2007739-1
TE Connectivity / AMP Brand
IMP100S,R,RA6P10C,LG,39
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
IMP100S,R,RA6P10C,LG,39
Search Keywords: 20077391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2007739-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Type:Backplane
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:120Signal/60Ground
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
MOQ for In Stock Qty:
19
MOQ for out of Stock Qty:
19
Order Increment:
19
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
19
$73.29
25
$73.10
50
$72.92
100
$72.74
133
$72.55
266
$37.06
399
$25.22
532 +
$24.72
Click for Quote
Log in
to unlock special pricing