- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2007723-1
TE Connectivity / AMP Brand
2007723-1
IMP100S,R,RA4P16C,UG,39
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
IMP100S,R,RA4P16C,UG,39
Search Keywords: 20077231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2007723-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:Backplane
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:128Signal/64Ground
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2007723-1 RoHS compliant?
Yes, 2007723-1 is RoHS compliant.
What is the lead time for 2007723-1?
The standard lead time for 2007723-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
120
$85.83
240
$43.84
360
$29.84
480 +
$29.24
Click for Quote
Log in
to unlock special pricing