Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2007705-1

IMP100S,R,RA3P10C,UG,39

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
IMP100S,R,RA3P10C,UG,39
Search Keywords: 20077051
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2007705-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 26
Type: Backplane
Gender: RCP
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 1.9 mm
Number of Contacts: 60Signal/30Ground
Termination Method: Solder
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2007705-1 RoHS compliant?
Yes, 2007705-1 is RoHS compliant.
What is the lead time for 2007705-1?
The standard lead time for 2007705-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Ships today, if you order in You may purchase all in-stock quantity of 37
Stock lot only:
37
MOQ for In Stock Qty:
468
MOQ for out of Stock Qty:
468
Order Increment:
26
8 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$14.685
468 +
$13.350
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!