- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2007637-5
2007637-5
TE Connectivity / AMP Brand
The 2007637-5 is a 20-pin SFP+ pluggable transceiver (PT) connector designed to support data rates up to 16 Gb/s.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
The 2007637-5 is a 20-pin SFP+ pluggable transceiver (PT) connector designed to support data rates up to 16 Gb/s.
Search Keywords: 20076375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2007637-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:SFP+
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.6 mm
-
Gender:RCP
-
Number of Contacts:80
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Ships today, if you order in
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$32.40
5
$31.31
20
$30.37
40
$29.90
60
$29.62
100
$29.28
260 +
$28.63
Click for Quote
Log in
to unlock special pricing