- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 2007435-1
TE Connectivity / AMP Brand
2007435-1
HDMI Connector - 19 Contacts - Jack - PCB Mount - Gold Plated Contacts - Metal Body.
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing Gender = Receptacle
- Size = Standard
- Type A Series
- 1 Ports
- Applies To Printed Circuit Board
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2007435-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
168 -
Type:HDMI
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Thermoplastic
-
Number of Contacts:19
-
Contact Plating:Gold Over Palladium Nickel
-
Termination Method:Solder
-
Operating Temperature:-20 to 85 °C