- Home ›
- All Products›
- 2007417-6
TE Connectivity / AMP Brand
2007417-6
SFP+ assy 2x2 Gasket Inner Lp Sn
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2007417-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Form Factor: | SFP+ |
| Circuit Application: | Signal |
| Termination Method to Printed Circuit Board: | Through Hole - Press-Fit |
| EMI Containment Feature Type: | Elastomeric Gasket |
| Packaging Method: | Box |
| Number of Positions: | 80 |
| Heat Sink Compatible: | No |
| Data Rate (Max): | 16 Gb/s |
| Cage Type: | Stacked |
| Sealable: | Yes |
| Connector Mounting Type: | Board Mount |
| Cage Material: | Nickel Silver |
| Connector System: | Cable-to-Board |
| Lightpipe Configuration: | Single Triangular (Inner) |
| UL Flammability Rating: | UL 94V-0 |
| Pluggable I/O Applications: | SFP+ |
| Contact Mating Area Plating Material: | Gold or Gold Flash over Palladium Nickel |
| Pluggable I/O Product Type: | Cage Assembly with Integrated Connector |
| Tail Plating Material: | Tin |
| Number of Ports: | 4 |
| Port Matrix Configuration: | 2 x 2 |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Centerline (Pitch): | .032 in, .8 mm |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| PCB Thickness (Recommended): | .059 in, 1.5 mm |
| Contact Mating Area Plating Material Thickness: | .76 µm |
| Termination Post & Tail Length: | .118 in, 3 mm |