- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2007394-5
TE Connectivity / AMP Brand
2007394-5
SFP+assy 2x4 Spring Fingers 4
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
SFP+assy 2x4 Spring Fingers 4
Search Keywords: 20073945
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2007394-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:SFP+
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.6 mm
-
Gender:RCP
-
Number of Contacts:160
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2007394-5 RoHS compliant?
Yes, 2007394-5 is RoHS compliant.
What is the lead time for 2007394-5?
The standard lead time for 2007394-5 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
21
7 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
21
$183.47
42
$97.13
63
$68.35
84 +
$66.98
Click for Quote
Log in
to unlock special pricing