- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2007312-1
2007312-1
TE Connectivity / AMP Brand
Conn Modular Plug PL 8 POS ST Cable Mount 8 Terminal 1 Port Bag Cat 5e
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Conn Modular Plug PL 8 POS ST Cable Mount 8 Terminal 1 Port Bag Cat 5e
Search Keywords: 20073121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2007312-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Plug
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
318
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$26.25
100
$26.18
250
$26.12
500
$26.05
1,000
$13.31
1,500
$9.06
2,000 +
$8.87
Click for Quote
Log in
to unlock special pricing