- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 200730-1
TE Connectivity / AMP Brand
200730-1
Connector Accessories Strain Relief Clamp
View Datasheet Ask the Datasheet Accessories
- Hardware
- Hardware Type = Strain Relief Clamp
- Strain Relief Type = Short
- Cable Opening Diameter = 28.58 x 20.32 mm
- None Mounting Hardware
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 200730-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8538908080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Strain Relief Clamp |
| Dimension: | 66.27 x 44.04 mm |
-
- Item discontinued