Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2007194-1

SFP+ 1x1 Cage Assembly, PCI, Solder Tail

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
SFP+ 1x1 Cage Assembly, PCI, Solder Tail
Product Highlights:
  • SFP+ Application
  • Cage
  • Cage Type = Single - 1° Mount
  • EMI Containment = External Springs
  • Without Light Pipe
Search Keywords: 20071941
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2007194-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 144
Type: SFP+ Cage
Dimension: 48.7 x 9.45 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2007194-1 RoHS compliant?
Yes, 2007194-1 is RoHS compliant.
What is the lead time for 2007194-1?
The standard lead time for 2007194-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 93,072
Can Ship immediately
Manufacturer Stock:
576 can ship
Minimum Order Quantity:
5
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.27
5
$5.70
25
$3.94
144
$3.35
288
$3.09
576
$3.05
1,008
$3.04
2,592
$3.03
5,040 +
$3.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!