- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 2007088-3
2007088-3
TE Connectivity / AMP Brand
CONNECTOR ASSEMBLY, SEC II POW
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
CONNECTOR ASSEMBLY, SEC II POW
Search Keywords: 20070883
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2007088-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Edge Mount
-
Termination Method:Solder
-
Card Thickness:1.37 to 1.78 mm
-
Pitch:2.54 mm
-
Number of Contacts:8Power/16Signal
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Can Ship immediately
MOQ for In Stock Qty:
36
MOQ for out of Stock Qty:
36
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
36
$7.15
45
$7.13
90
$5.36
135
$5.00
180 +
$4.90
Click for Quote
Log in
to unlock special pricing