- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2007073-1
2007073-1
TE Connectivity / AMP Brand
INV MJ ASSY,1X8,PNL GRD,w/LED
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
INV MJ ASSY,1X8,PNL GRD,w/LED
Search Keywords: 20070731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2007073-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.02 mm
-
Gender:F
-
Number of Contacts:64
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
640
14 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
640
$43.31
1,280
$22.12
1,920
$15.06
2,560 +
$14.76
Click for Quote
Log in
to unlock special pricing