- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2007042-3
2007042-3
TE Connectivity / AMP Brand
1FHR,64,50A/P,S,C,R13
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1FHR,64,50A/P,S,C,R13
Search Keywords: 20070423
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2007042-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:1 mm
-
Number of Contacts:64
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
195
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
800
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
50
$9.58
250
$8.99
500
$8.94
800
$8.90
1,600
$8.86
2,400
$8.81
3,200 +
$8.77
Click for Quote
Log in
to unlock special pricing