- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2007042-2
2007042-2
TE Connectivity / AMP Brand
1FHR,64,50A/P,S,C,R11,12
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Description
+
1FHR,64,50A/P,S,C,R11,12
Search Keywords: 20070422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2007042-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
450 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:1 mm
-
Number of Contacts:64
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
MOQ for In Stock Qty:
450
MOQ for out of Stock Qty:
450
Order Increment:
450
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
450
$22.35
500
$22.29
900
$22.24
1,800
$11.36
2,700
$7.73
3,600 +
$7.58
Click for Quote
Log in
to unlock special pricing