Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2007022-1

STK MJ ASSY,8POS,2X1,SHLD,CAT5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
STK MJ ASSY,8POS,2X1,SHLD,CAT5
Search Keywords: 20070221
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2007022-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109170
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Type: RJ-45
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Gender: F
Number of Contacts: 16
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2007022-1 RoHS compliant?
Yes, 2007022-1 is RoHS compliant.
What is the lead time for 2007022-1?
The standard lead time for 2007022-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 838
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
282
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$30.08
50
$30.01
100
$29.94
282
$29.86
563
$15.78
844
$10.86
1,125 +
$10.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!