- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 200686-4
TE Connectivity / AMP Brand
200686-4
14 PL. STRAIN RELIEF CLAMP
View Datasheet Ask the Datasheet Accessories Notify Me
- Hardware
- Hardware Type = Strain Relief Clamp
- Strain Relief Type = Short
- Cable Opening Diameter = 13.46 x 8.51 mm
- None Mounting Hardware
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:200686-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Clamp
-
Dimension:31.75 x 42.85 mm
-
Operating Temperature:N/A