Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

200679-1

Contact PIN Crimp ST Cable Mount Loose

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount Loose
Search Keywords: 2006791
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 200679-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: Pin
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 200679-1 RoHS compliant?
Yes, 200679-1 is RoHS compliant.
What is the lead time for 200679-1?
The standard lead time for 200679-1 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 988
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5000
27 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.03
1,000
$14.99
2,500
$14.95
5,000
$14.91
10,000
$7.62
15,000
$5.18
20,000 +
$5.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!