- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 2005939-3
2005939-3
TE Connectivity / AMP Brand
Socket Contact - For SQUIB 2P AK-2 - Pin Diameter 1 mm (.039 in) - 22 to 20 AWG (.3 to .5 mm²) Wire Size - F-Crimp Termination ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Socket Contact - For SQUIB 2P AK-2 - Pin Diameter 1 mm (.039 in) - 22 to 20 AWG (.3 to .5 mm²) Wire Size - F-Crimp Termination.
Search Keywords: 20059393
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2005939-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
7000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,512
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
8750
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1,000
$0.7030
2,500
$0.7013
5,000
$0.6995
8,750
$0.6978
17,500
$0.3683
26,250
$0.2533
35,000 +
$0.2482
Click for Quote
Log in
to unlock special pricing