- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2005820-1
2005820-1
TE Connectivity / AMP Brand
Conn Housing RCP 3 POS Crimp RA Cable Mount Gray Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 3 POS Crimp RA Cable Mount Gray Bag
Search Keywords: 20058201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2005820-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:Cable Mount3496
-
Body Orientation:Right Angle3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
845
Can Ship immediately
Minimum Order Quantity:
300
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
300
$0.4496
600
$0.4322
1,200
$0.4148
2,700
$0.3945
5,100
$0.3251
7,500
$0.3142
10,200
$0.2772
15,000 +
$0.2699
Click for Quote
Log in
to unlock special pricing