- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2005543-5
2005543-5
TE Connectivity / AMP Brand
BLOWER MOTOR 3P DBL YEL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
BLOWER MOTOR 3P DBL YEL
Search Keywords: 20055435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2005543-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:Double Lock Plate3365
-
Dimension:143362mm
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
3,000
$0.1383
6,000
$0.1038
9,000
$0.0968
12,000 +
$0.0949
Click for Quote
Log in
to unlock special pricing