- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 200532-2
200532-2
TE Connectivity / AMP Brand
50 PL. SHIELD ASSY.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
50 PL. SHIELD ASSY.
Product Highlights:
- Hardware
- Hardware Type = Shield
- Short Shield Size
- 180° Cable Exit Angle
- None Mounting Hardware
Search Keywords: 2005322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:200532-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shield
-
Dimension:65.86 x 21.03 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
32 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1
$205.27
3
$202.48
5
$201.98
10
$201.15
20 +
$198.59
Click for Quote
Log in
to unlock special pricing