Image is representational - see mfr. specs

50 UNASSM KIT,M SERIES

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
50 UNASSM KIT,M SERIES
Product Highlights:
  • Hardware
  • Hardware Type = Shield
  • Short Shield Size
  • 180° Cable Exit Angle
  • None Mounting Hardware
Search Keywords: 2005321
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    200532-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shield
  • Dimension:
    56.86 x 45.62 x 21.03 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
16 Weeks can ship 9/28/26
Backorder
Price (USD)
Qty
Unit Price
32
$705.81
63
$366.22
94
$250.61
125 +
$245.60
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!