- Home ›
- All Products›
- 2005251-1
2005251-1
TE Connectivity / AMP Brand
PDL 4P PLUG 3.96 S/R(GWT) NAT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PDL 4P PLUG 3.96 S/R(GWT) NAT
Search Keywords: 20052511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2005251-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Housing Color:Natural
-
Contact Retention Within Housing:Without
-
Packaging Method:Bag
-
UL Flammability Rating:UL 94V-0
-
Operating Voltage:300 VAC
-
Packaging Quantity:250
-
Housing Material:PA 66
-
Contact Layout:Inline
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Connector & Housing Type:Plug
-
Number of Rows:1
-
Rectangular Power Connector Type:Housing
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:4
-
Connector System:Wire-to-Wire
-
Sealable:No
-
Contact Type:Receptacle
-
Agency/Standard:CNR , USR
-
Centerline (Pitch):.156 in, 3.96 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Compatible With Discrete Wire Type:Stranded
-
Approved Standards:CSA/C22.2 No. 182.3-M1987 , UL 1977
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
493
Can Ship immediately
You may purchase all in-stock quantity of 493
Stock lot only:
493
Minimum Order Quantity:
1000
Order Increment:
250
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
250
$0.2798
1,000
$0.2675
2,500
$0.2594
5,000
$0.2533
7,500
$0.2495
25,000
$0.1394
50,000
$0.1195
100,000 +
$0.1004
Click for Quote
Log in
to unlock special pricing