- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2005250-4
2005250-4
TE Connectivity / AMP Brand
PDL 3P CAP 3.96 P/M(GWT) YEL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PDL 3P CAP 3.96 P/M(GWT) YEL
Search Keywords: 20052504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2005250-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 65 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,975
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
150
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
600
$0.1566
1,050
$0.1472
2,550
$0.1430
5,100
$0.1396
10,050
$0.1364
25,050
$0.1320
50,100
$0.1287
100,050 +
$0.1254
Click for Quote
Log in
to unlock special pricing