- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2005249-6
2005249-6
TE Connectivity / AMP Brand
Conn Housing RCP 2 POS 3.96mm Crimp ST Cable Mount Blue Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 2 POS 3.96mm Crimp ST Cable Mount Blue Bag
Search Keywords: 20052496
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2005249-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:2
-
Maximum Voltage Rating:3003494VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 65 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,885
Can Ship immediately
Minimum Order Quantity:
1400
Order Increment:
200
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,400
$0.1139
2,600
$0.1051
5,000
$0.1027
7,600
$0.1012
25,000
$0.0971
50,000
$0.0948
100,000
$0.0923
150,000 +
$0.0909
Click for Quote
Log in
to unlock special pricing