Image is representational - see mfr. specs

PDL 2P CAP 3.96 F/H(GWT) NAT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
PDL 2P CAP 3.96 F/H(GWT) NAT
Search Keywords: 20052481
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2005248-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -30 to 65 °C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 19,506
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
1200
Order Increment:
300
16 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
300
$0.2338
600
$0.2185
1,200
$0.1996
2,400
$0.1930
3,600
$0.1920
4,800 +
$0.1911
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!