- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2005247-6
2005247-6
TE Connectivity / AMP Brand
PDL 2P PLUG 3.96(GWT) BLU
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PDL 2P PLUG 3.96(GWT) BLU
Search Keywords: 20052476
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2005247-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 65 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32,705
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
500
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,000
$0.2205
2,500
$0.2200
5,000
$0.2194
7,500
$0.2189
10,000
$0.2184
20,000
$0.1156
30,000
$0.0813
40,000 +
$0.0798
Click for Quote
Log in
to unlock special pricing