Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2005247-1

PDL 2P PLUG 3.96(GWT) NAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PDL 2P PLUG 3.96(GWT) NAT
Search Keywords: 20052471
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2005247-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2005247-1 RoHS compliant?
Yes, 2005247-1 is RoHS compliant.
What is the lead time for 2005247-1?
The standard lead time for 2005247-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 154,946
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.2041
1,000
$0.2018
2,500
$0.1988
5,000
$0.1965
7,500
$0.1952
25,000
$0.1103
50,000
$0.0956
100,000 +
$0.0812
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!