- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 200517-9
200517-9
TE Connectivity / AMP Brand
34 POS. SHIELD ASSY.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
34 POS. SHIELD ASSY.
Product Highlights:
- Hardware
- Hardware Type = Shield
- Short Shield Size
- 180° Cable Exit Angle
- None Mounting Hardware
Search Keywords: 2005179
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:200517-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shield
-
Dimension:50.8 x 20.78 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$49.99
50
$30.77
75
$24.36
100 +
$23.87
Click for Quote
Log in
to unlock special pricing