- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 200517-1
200517-1
TE Connectivity / AMP Brand
34 PL. SHIELD ASSY.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
34 PL. SHIELD ASSY.
Product Highlights:
- Hardware
- Hardware Type = Shield
- Short Shield Size
- 180° Cable Exit Angle
- None Mounting Hardware
Search Keywords: 2005171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:200517-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shield
-
Dimension:50.8 x 44.83 x 20.78 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
52 Weeks
can ship
6/1/27
Price (USD)
Qty
Unit Price
38
$199.37
75
$106.62
113
$73.00
150 +
$71.54
Click for Quote
Log in
to unlock special pricing