- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 200512-2
TE Connectivity / AMP Brand
200512-2
FEMALE BLOCK 26 PL.
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Number of Positions = 26
- Phenolic Housing Material
- Receptacle
- Connector Type = Standard
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 200512-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
152 |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 26 |
| Operating Temperature: | -55 to 150 °C |