- Home ›
- All Products›
- 2005076-1
2005076-1
TE Connectivity / AMP Brand
025 16P PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
025 16P PLUG ASSY
Search Keywords: 20050761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2005076-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector System:Wire-to-Wire
-
Primary Locking Feature:On the Terminal
-
Primary Product Color:Natural
-
Connector Position Assurance Capable:No
-
Serviceable:Yes
-
Sealable:No
-
Number of Positions:16
-
Connector & Housing Type:Housing for female terminals
-
Number of Rows:2
-
Operating Voltage:12 VDC
-
Circuit Application:Signal
-
Terminal Position Assurance:Yes
-
Nominal Voltage Architecture:12 V
-
Cable Exit Angle:180°
-
Mating Alignment Type:Polarized
-
Centerline (Pitch):.087 in, 2.2 mm
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 158 °F, 167 °F, 176 °F
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Mating Tab Width:.025 in, .64 mm
-
Product Width:.827 in, 21 mm
-
Strain Relief:Without
-
Connector Height:.622 in, 15.8 mm
-
Housing Material:PBT
-
Connector Shape:Rectangular
-
Mating Alignment:With
-
Contact Type:Receptacle
-
Contact Size:.63mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
737
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
100
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
200
$0.4176
500
$0.3394
1,000
$0.3384
2,500
$0.3102
5,000
$0.2974
7,500
$0.2967
10,000
$0.2960
15,000 +
$0.2896
Click for Quote
Log in
to unlock special pricing