- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2004-8207-92
2004-8207-92
TE Connectivity / AMP Brand
Conn SMA RCP Crimp ST Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA RCP Crimp ST Panel Mount Gold
Product Highlights:
- Connector
- Jack
- Connector Type = SMA
- Terminate To Coaxial Cable
- Without Snap-Lock
Search Keywords: 2004820792
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2004-8207-92
-
Alias/AKA:1051032-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:0.085 Semi-Rigid Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:17.7 x 11.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
MOQ for out of Stock Qty:
50
64 Weeks
can ship
9/2/27
Price (USD)
Qty
Unit Price
1
$212.59
10
$212.06
25
$211.53
50
$211.00
100
$107.77
150
$73.36
200 +
$71.89
Click for Quote
Log in
to unlock special pricing