- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 200336-6
200336-6
TE Connectivity / AMP Brand
PIN CONT ASSY, SZ 16, TYPE II
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PIN CONT ASSY, SZ 16, TYPE II
Product Highlights:
- Pin
- Gold (30) over Nickel (50) Contact Mating Area Plating Material
- Wire Range = 0.80-1.40² [18-16] mm [AWG]
- Brass Contact Material
- Type II
Search Keywords: 2003366
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:200336-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
17000
42 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
17,000
$17.74
34,000
$9.06
51,000
$6.17
68,000 +
$6.04
Click for Quote
Log in
to unlock special pricing
Accessories