Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

200336-1

Contact - Multimate - Type II Series - Pin - Crimp - 16 AWG - Gold Plated Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Contact - Multimate - Type II Series - Pin - Crimp - 16 AWG - Gold Plated Contacts.
Product Highlights:
  • Pin
  • Gold (30) over Nickel (50) Contact Mating Area Plating
  • Wire Range = 0.80-1.40² [18-16] mm [AWG]
  • Brass Contact Material
  • Type II
Search Keywords: 2003361
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 200336-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 900
Contact Type: Power
Gender: Pin
Contact Size: 16
Wire Size: 16-18 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 200336-1 RoHS compliant?
Yes, 200336-1 is RoHS compliant.
What is the lead time for 200336-1?
The standard lead time for 200336-1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
Minimum Order Quantity:
5
11 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.19
25
$4.00
100
$3.84
250
$3.73
900
$3.58
1,800 +
$3.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!