Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

200333-1

Socket Contact Gold Crimp 16-18 AWG Machined

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Socket Contact Gold Crimp 16-18 AWG Machined
Product Highlights:
  • Socket
  • Gold (30) over Nickel (50) Contact Mating Area Plating
  • Wire Range = 0.80-1.40² [18-16] mm [AWG]
  • Brass Contact Material
  • Type II
Search Keywords: 2003331
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    200333-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    16
  • Wire Size:
    16-18 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 200333-1 RoHS compliant?
Yes, 200333-1 is RoHS compliant.
What is the lead time for 200333-1?
The standard lead time for 200333-1 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,695
Ships today, if you order in
Minimum Order Quantity:
5
30 Weeks can ship 5/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.33
50
$4.73
100
$4.47
250
$4.30
500
$4.19
1,000
$3.73
3,000
$3.72
5,000 +
$3.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!