- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2002-8207-92
2002-8207-92
TE Connectivity / AMP Brand
SMA/QMA RF Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
SMA/QMA RF Connectors
Product Highlights:
- Connector - RF
- RF Connector Type = SMA
- Jack
- Terminate To Coaxial Cable
- Without Snap-Lock
Search Keywords: 2002820792
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2002-8207-92
-
Alias/AKA:1050934-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
-
Operating Frequency:18 GHz
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$96.89
5
$93.14
10
$91.15
15
$89.32
25
$87.98
50 +
$86.66
Click for Quote
Log in
to unlock special pricing