- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 200276-2
200276-2
TE Connectivity / AMP Brand
Conn Rectangular M 50 POS 1.9mm ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Conn Rectangular M 50 POS 1.9mm ST Panel Mount
Search Keywords: 2002762
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:200276-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:1.9 mm
-
Termination Method:N/A
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
39 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
88
$59.39
175
$31.52
263
$21.64
350 +
$21.20
Click for Quote
Log in
to unlock special pricing