- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2001-8002-92
2001-8002-92
TE Connectivity / AMP Brand
Conn SMA PL 0Hz to 18GHz Solder ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn SMA PL 0Hz to 18GHz Solder ST Cable Mount Gold
Product Highlights:
- Connector
- Plug
- Connector Type = SMA
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Solder
Search Keywords: 2001800292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2001-8002-92
-
Alias/AKA:1050776-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
-
Dimension:11.17 x 10.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,382
Can Ship immediately
MOQ for out of Stock Qty:
55
64 Weeks
can ship
8/5/27
Price (USD)
Qty
Unit Price
1
$50.12
10
$50.00
25
$49.87
55
$49.75
110
$26.34
165
$18.53
219 +
$18.17
Click for Quote
Log in
to unlock special pricing