- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2001-8001-92
2001-8001-92
TE Connectivity / AMP Brand
Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold
Product Highlights:
- Connector
- Plug
- Connector Type = SMA
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Solder
Search Keywords: 2001800192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2001-8001-92
-
Alias/AKA:1050774-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
-
Dimension:11.18 x 10.2 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,004
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$20.87
16
$20.48
31
$20.09
62
$19.71
200
$19.32
250
$17.25
500 +
$16.03
Click for Quote
Log in
to unlock special pricing