Available Replacements
교체 권장
1050757-1 1050757-1 TE Connectivity / AMP Brand 2001 7941 02
1050757-1

TE Connectivity / AMP Brand

In Stock: 3

Minimum Order: 15

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2001-7941-02

Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold Over Nickel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description +
Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold Over Nickel
Product Highlights:
  • Connector
  • Plug
  • Connector Type = SMA
  • Terminate To Coaxial Cable
  • Without Snap-Lock
Search Keywords: 2001794102
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2001-7941-02
Alias/AKA: 1050757-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMA
Impedance: 50 Ohm
Operating Frequency: 0 to 18 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Dimension: 8.4 x 7.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2001-7941-02 discontinued?
Yes, 2001-7941-02 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2001-7941-02?
The recommended replacement for 2001-7941-02 is 1050757-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2001-7941-02 RoHS compliant?
Yes, 2001-7941-02 is RoHS compliant.
What is the lead time for 2001-7941-02?
The standard lead time for 2001-7941-02 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 15
Stock lot only:
3
Minimum Order Quantity:
15
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.06
15
$4.60
75
$4.53
150
$4.44
300
$4.34
1,000 +
$4.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!