- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2001-7188-00
2001-7188-00
TE Connectivity / AMP Brand
Conn SMA PL 0Hz to 18GHz 50Ohm ST Cable Mount Gold Over Copper
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA PL 0Hz to 18GHz 50Ohm ST Cable Mount Gold Over Copper
Product Highlights:
- Connector
- Plug
- Connector Type = SMA
- Terminate To Coaxial Cable
- Without Snap-Lock
Search Keywords: 2001718800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2001-7188-00
-
Alias/AKA:1050720-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:19.1 x 7.9 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
166
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$91.40
5
$60.63
10
$51.82
25
$46.38
50
$43.83
100
$42.23
250 +
$41.58
Click for Quote
Log in
to unlock special pricing