- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2001-5604-02
TE Connectivity / AMP Brand
2001-5604-02
SMA/QMA RF Connectors
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Plug
- Connector Type = SMA
- Terminate To Coaxial Cable
- Without Snap-Lock
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2001-5604-02
-
Alias/AKA:1050651-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Impedance:50 Ω
-
Operating Frequency:18 GHz
-
This product is discontinued, but still in stock.