- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2001-5119-00
2001-5119-00
TE Connectivity / AMP Brand
Conn SMA PL 50Ohm Solder ST Cable Mount Gold Over Copper
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Conn SMA PL 50Ohm Solder ST Cable Mount Gold Over Copper
Product Highlights:
- Connector - RF
- RF Connector Type = SMA
- Plug
- Terminate To Coaxial Cable
- Without Snap-Lock
Search Keywords: 2001511900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2001-5119-00
-
Alias/AKA:1050564-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:13.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,259
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$21.89
15
$21.47
30
$21.07
59
$20.66
250
$20.26
1,000
$15.96
5,000 +
$13.70
Click for Quote
Log in
to unlock special pricing